EBM12MMBV

Heilind Number:SULEBM12MMBV
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMBV
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMBV
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM12MMBV

Detailed Description

The EBM12MMBV connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for high-power applications. This male connector offers two rows of 24 positions, with a pitch of 3.96mm (.156 inches) for efficient PCB connections. The threaded side hole mount type and thru-hole termination method provide secure attachment. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial electronic systems. Its right-angle orientation and compact design, with a height of 13.72mm (.54 inches) and width of 9.4mm (.37 inches), make it space-efficient. The Matte Tin termination plating adds to its durability. Part of the Board to Board PCB Connectors and Card Edge Connectors category, the EBM12MMBV is a reliable connectivity solution for various applications.