EBM12MMBZ

Heilind Number:SULEBM12MMBZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMBZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMBZ
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM12MMBZ

Detailed Description

The EBM12MMBZ is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with a gold contact plating, this connector ensures reliable connectivity even in demanding environments. With a current rating of 3 A and a voltage capacity of 950 VAC, it meets stringent industry standards for power transmission. The right-angle orientation and side hole mount type offer flexibility in PCB layout design, while the thru-hole termination method guarantees secure and stable connections. With 24 positions and a pitch of 3.96 mm, it provides ample connectivity options for various applications. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for use in a wide range of industries. Its compact design, with a height of 13.72 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability and resistance to corrosion. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, the EBM12MMBZ delivers superior performance and reliability.