EBM12MMDD

Heilind Number:SULEBM12MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMDD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM12MMDD

Detailed Description

Introducing SKU EBM12MMDD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This male connector features two rows of 24 positions each, allowing for efficient data transfer. Crafted with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures reliable conductivity and longevity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards for power and signal transmission. The right-angle orientation and through-hole termination method offer versatility in mounting options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust in the EBM12MMDD for seamless connectivity in your electronic projects.