EBM12MMDN

Heilind Number:SULEBM12MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM12MMDN

Detailed Description

Introducing the EBM12MMDN, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. With a gender specification of male, this connector features two rows with 24 positions, ensuring ample connectivity options. Its termination method through hole and contact material of phosphor bronze with gold plating guarantee secure and efficient signal transmission. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent performance standards. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it ideal for space-constrained applications. With a pitch of 3.96mm and tail length of 6.35mm, precise soldering is facilitated. The connector's matte tin termination plating enhances durability. With an operating temperature range from -65 to 125°C, it ensures reliability in harsh environments. Perfect for use in various industries, the EBM12MMDN is a dependable solution for your connectivity needs.