EBM12MMMD

Heilind Number:SULEBM12MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM12MMMD

Detailed Description

Introducing the EBM12MMMD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector features two rows of 24 male pins, allowing for secure and efficient connections. The PBT and Phosphor Bronze construction, along with gold-plated contacts, ensure excellent conductivity and durability. Rated for 3A and 950VAC, it is suitable for power and signal transmission. Its straight orientation and clearance hole mount type make installation easy. The connector is designed for versatility, with wire wrap termination and matte tin plating. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. With a connector height of 13.72mm (.54 in) and a width of 9.4mm (.37 in), it offers a space-saving solution without compromising performance. Trust the EBM12MMMD for your connectivity needs in aerospace, defense, and other high-reliability applications.