EBM12MMND

Heilind Number:SULEBM12MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM12MMND

Detailed Description

Introducing the EBM12MMND, a high-performance board-to-board PCB connector designed for professional-grade applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The male gender, dual-row design with 24 positions, and a clearance hole mount type make it versatile for various circuit board setups. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating at a wide temperature range from -65 to 125 °C and accommodating a voltage of 950 VAC, it guarantees stable performance even in harsh conditions. The 3A amperage rating, 3.96mm pitch, and 13.84mm tail length further enhance its functionality. Perfect for aerospace, military, or industrial applications, the EBM12MMND sets a new standard in board-to-board connectivity.