EBM12MMRD

Heilind Number:SULEBM12MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMRD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM12MMRD

Detailed Description

Introducing the EBM12MMRD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. With a sturdy construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 950VAC. Featuring a male gender with 2 rows and 24 positions, it ensures versatile interconnection possibilities. The clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and durability, while the matte tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, makes it space-efficient on PCBs. Ideal for applications where reliability is paramount, the EBM12MMRD is a top choice for engineers in need of high-quality connectors.