EBM12MMSN

Heilind Number:SULEBM12MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMSN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM12MMSN

Detailed Description

SKU EBM12MMSN offers reliable connectivity for high-performance electronic systems. This male board-to-board PCB connector features two rows with 24 positions, ensuring efficient signal transmission. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity even in demanding environments. The gold-plated contacts ensure optimal conductivity, while the matte tin termination plating enhances soldering reliability. With a pitch of 3.96mm, it facilitates easy integration onto PCBs. Operating at a wide temperature range of -65 to 125°C and rated for up to 950 VAC, this connector is suitable for various applications. Its straight orientation and no mounting requirement streamline installation. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trusted for its quality and performance, this connector is ideal for industrial, aerospace, and telecommunications systems.