EBM12MMVD

Heilind Number:SULEBM12MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM12MMVD

Detailed Description

Introducing the EBM12MMVD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity and signal transmission with a maximum voltage rating of 950 VAC. With a compact design, it offers 24 positions in a 2-row configuration, suitable for space-constrained environments. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The matte tin termination plating guarantees durability and longevity. Trust the EBM12MMVD for secure and efficient PCB connections in your high-reliability projects.