EBM14MMAD

Heilind Number:SULEBM14MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM14MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM14MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM14MMAD

Detailed Description

Introducing the EBM14MMAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity with an amperage rating of 3A and a voltage tolerance of 950VAC. With a right-angle orientation and two rows of 28 male pins, it ensures efficient signal transmission in compact spaces. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring 13.72mm in height and 9.4mm in width, it is suitable for various PCB assemblies. Trust the EBM14MMAD for secure and high-speed connections in your electronic systems.