EBM14MMAN

Heilind Number:SULEBM14MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM14MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM14MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM14MMAN

Detailed Description

Introducing the EBM14MMAN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This male connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 28 positions for seamless data transmission. Crafted with PBT and Phosphor Bronze materials, it offers durability and optimal conductivity. The termination method of Thru Hole and contact plating of Gold ensure secure and low-resistance connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, allows for space-efficient installation. Whether used in industrial machinery, telecommunications, or consumer electronics, the EBM14MMAN guarantees high performance and longevity. Upgrade your connectivity solutions with this reliable connector.