| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM14MMBD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 950 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 28 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULEBM14MMBD |
EBM14MMBD
| Heilind Number: | SULEBM14MMBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM14MMBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a male gender with 2 rows and a clearance hole mount type for seamless installation. With a 3A amperage and gold-plated phosphor bronze contacts, this connector ensures reliable conductivity. Operating at a voltage of 950VAC and with a pitch of 3.96mm, it offers high performance in demanding applications. The right-angle orientation and 28 positions make it versatile for various PCB setups. With a temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. A vital component in electronic connections, the EBM14MMBD connector guarantees premium quality and efficiency.

