EBM14MMBN

Heilind Number:SULEBM14MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM14MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM14MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM14MMBN

Detailed Description

Introducing the EBM14MMBN Board-to-Board PCB Connector, a high-performance solution for seamless electronic connections. With its durable construction featuring PBT and Phosphor Bronze materials, this male connector offers reliable conductivity in demanding environments. Boasting a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The right-angle orientation and 28 positions with two rows allow for versatile and space-saving installations. Featuring gold-plated contacts and matte tin termination, it guarantees optimal signal integrity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various applications. Trust in the EBM14MMBN for high-quality, precision connectivity in your PCB designs.