EBM14MMDD

Heilind Number:SULEBM14MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM14MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM14MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM14MMDD

Detailed Description

The EBM14MMDD connector offers robust connectivity with its PBT and phosphor bronze construction. Featuring a 3A amperage rating and 950VAC voltage capability, this male connector is designed for high-performance applications. With two rows and 28 positions, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts guarantee reliable signal transmission, while the 3.96mm pitch and right-angle orientation offer versatility in PCB layouts. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating enhances durability. Overall, the EBM14MMDD is a top choice for demanding board-to-board and card edge connectivity needs.