EBM14MMDN

Heilind Number:SULEBM14MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM14MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM14MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM14MMDN

Detailed Description

Introducing the EBM14MMDN, a high-performance board-to-board PCB connector designed for demanding electronic applications. This male connector features two rows with a total of 28 positions, allowing for secure and reliable connections. With a pitch of 3.96mm (.156 inches) and termination via thru hole mounting, it ensures easy installation on printed circuit boards. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions, with a height of 13.72mm (.54 inches) and width of 9.4mm (.37 inches), make it ideal for space-constrained designs. The tail length of .25 inches (6.35mm) provides additional flexibility in installation. With termination plating in matte tin, this connector ensures long-term performance and reliability. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EBM14MMDN is the perfect choice for high-reliability connectivity in your designs.