EBM14MMMD

Heilind Number:SULEBM14MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM14MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM14MMMD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM14MMMD

Detailed Description

The EBM14MMMD connector, featuring durable PBT and Phosphor Bronze construction, is a reliable choice for your electrical connections. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. This male connector offers two rows of contacts, each plated with gold for optimal conductivity. Its clearance hole mount type and wire wrap termination method provide easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in various environments. With a straight orientation and 28 positions, it offers versatility in connectivity. The tail length of 14.22mm allows for secure attachment, while the compact dimensions of 13.72mm in height and 9.4mm in width make it suitable for space-constrained applications. Matte Tin termination plating ensures long-term durability. Perfect for board-to-board and card-edge connections, the EBM14MMMD is a crucial component in electronic assemblies.