EBM14MMND

Heilind Number:SULEBM14MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM14MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM14MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:28
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM14MMND

Detailed Description

The EBM14MMND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in various environments. This male connector offers dual rows, each supporting 14 positions for a total of 28 contacts. With a pitch of 3.96mm (.156 inches), it allows for efficient signal transmission. The termination method of Card Extender and gold-plated Phosphor Bronze contacts guarantee excellent conductivity. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it meets stringent electrical requirements. Its rugged design, with a clearance hole mount type and straddle orientation, ensures secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial environments. Its compact size, with dimensions of 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, allows for space-efficient PCB layout. The Matte Tin termination plating offers enhanced durability and corrosion resistance. Ideal for high-reliability applications, the EBM14MMND is a dependable solution for your connectivity needs.