EBM14MMNN

Heilind Number:SULEBM14MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM14MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM14MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:28
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM14MMNN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM14MMNN. This male connector with two rows features a no-mounting design for easy installation. Perfect for high-performance applications, it offers a 3A amperage and can withstand up to 950VAC. The 28 gold-plated contacts ensure reliable connectivity, while the phosphor bronze construction guarantees durability. With a pitch of 3.96mm (.156in) and a tail length of 13.84mm (.545in), it's suitable for various PCB setups. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its straddle orientation, along with matte tin termination plating, further enhances its performance. Trust the EBM14MMNN for efficient and secure board-to-board connections in your electronic systems.