EBM14MMRN

Heilind Number:SULEBM14MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM14MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM14MMRN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM14MMRN

Detailed Description

Introducing the EBM14MMRN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this male connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 950VAC. With its two rows of 28 gold-plated contacts on a 3.96mm pitch, it guarantees secure and efficient signal transfer. The termination method of Card Extender and Matte Tin plating offer enhanced durability and conductivity, even in challenging environments with an operating temperature range of -65 to 125°C. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for easy integration into circuit boards. Ideal for applications requiring high-speed data transmission and signal integrity, the EBM14MMRN is a versatile solution for demanding electronic systems.