EBM14MMSD

Heilind Number:SULEBM14MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM14MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM14MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM14MMSD

Detailed Description

The EBM14MMSD is a high-performance board-to-board PCB connector designed for male termination in electronic applications. Featuring two rows with a total of 28 positions, this connector offers a reliable connection with a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Perfect for demanding electronic systems, the EBM14MMSD guarantees exceptional performance and reliability.