EBM14MMSN

Heilind Number:SULEBM14MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM14MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM14MMSN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM14MMSN

Detailed Description

Experience seamless connectivity with our EBM14MMSN male board-to-board PCB connector, meticulously engineered for optimal performance. Featuring two rows and 28 positions, this connector ensures efficient data transmission in your electronic devices. The PBT and Phosphor Bronze construction, along with gold contact plating, guarantees durability and reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high standards of safety and efficiency. Its straight orientation and through-hole termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a variety of environments. The matte tin termination plating adds an extra layer of protection. With a compact design measuring 13.72mm in height and 9.4mm in width, it's perfect for space-constrained applications. Trust in the EBM14MMSN for seamless and secure board-to-board connections.