EBM14MMVD

Heilind Number:SULEBM14MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM14MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM14MMVD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM14MMVD

Detailed Description

Introducing the EBM14MMVD, a high-performance board-to-board PCB connector designed for precision electronic applications. With a sleek right-angle orientation and male gender, this connector features two rows of 28 positions each, ensuring seamless connectivity in compact spaces. Crafted from durable PBT and phosphor bronze with gold-plated contacts, it guarantees reliable signal transmission with a maximum voltage of 950 VAC and amperage of 3A. The clearance hole mount and thru-hole termination method make installation a breeze, while the matte tin termination plating enhances longevity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, measuring 13.72mm in height and 9.4mm in width, suits various PCB layouts without compromising performance. Trust the EBM14MMVD for efficient and secure board-to-board connections in your electronic projects.