EBM15DCAD

Heilind Number:SULEBM15DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCAD

Detailed Description

Introducing the EBM15DCAD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures safe power transmission. Featuring two rows of 30 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent signal integrity. The hairpin contact type and right-angle orientation offer secure mating and space-saving benefits. With a clearance hole mount type and matte tin termination plating, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Trust the EBM15DCAD for superior performance in your electronic designs.