EBM15DCAH

Heilind Number:SULEBM15DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCAH

Detailed Description

Introducing the EBM15DCAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 30 positions, allowing for secure and efficient connections. With a pitch of 3.96mm (.156 inches) and right-angle orientation, it offers flexibility in PCB layout. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Rated for 3A and 950VAC, this connector is suitable for power and signal transmission. Its thru-hole termination method and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating further enhances its performance. Perfect for applications where reliability is crucial, the EBM15DCAH is a top choice for engineers in need of high-quality connectors.