EBM15DCAI

Heilind Number:SULEBM15DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCAI

Detailed Description

Introducing the EBM15DCAI, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. With a compact form factor and two rows of 30 female contacts, this connector is perfect for densely populated circuit boards. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure attachment, while the 3A amperage and 950VAC voltage rating make it suitable for high-power systems. Operating temperature range of -65 to 125°C ensures reliable performance in extreme environments. The right-angle orientation and hairpin contact type offer easy mating and un-mating. With a tail length of 2.54mm and a connector height of 15.49mm, it provides a perfect fit for your PCB layout. Trust the EBM15DCAI for seamless board-to-board connections in aerospace, defense, and industrial applications.