EBM15DCAN

Heilind Number:SULEBM15DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCAN

Detailed Description

Introducing the EBM15DCAN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable conductivity with a maximum amperage of 3 A and a voltage rating of 950 VAC. With two rows of 30 hairpin contacts plated in gold, it guarantees secure connections with low contact resistance. The right-angle orientation and through-hole termination method make it easy to integrate into circuit boards, while the -65 to 125 °C operating temperature range ensures performance in harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBM15DCAN for efficient and durable board-to-board connections in aerospace, defense, and other high-reliability applications.