EBM15DCAS

Heilind Number:SULEBM15DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCAS

Detailed Description

Introducing the EBM15DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a unique right-angle orientation, this connector is perfect for space-constrained setups. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures reliable conductivity and durability. The hairpin contact type, along with a 3.96mm pitch, allows for secure and efficient connections. Rated for 950VAC and 3A, it meets stringent voltage and current requirements. With 30 positions spread across two rows, it offers ample connectivity options. The termination method of thru-hole with side hole mounting and matte tin plating further enhance its robustness. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The EBM15DCAS is the ultimate choice for high-reliability electronic systems.