EBM15DCAT

Heilind Number:SULEBM15DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCAT

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBM15DCAT, features a threaded mount type and through-hole termination method for secure and reliable connections. With two rows of contacts and a pitch of 3.96mm, it offers 30 positions for versatile connectivity. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Operating at a voltage of 950VAC and with an amperage of 3A, it is suitable for high-power applications. The hairpin contact type and right-angle orientation make it ideal for board-to-board and card edge connections. With a tail length of 2.54mm and a connector height of 15.49mm, it is compact yet efficient. This connector is designed for use in a wide range of industries, meeting stringent performance standards with an operating temperature range of -65 to 125°C. Terminated with matte tin plating, it offers reliable performance over time.