EBM15DCBD

Heilind Number:SULEBM15DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCBD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCBD

Detailed Description

Introducing the EBM15DCBD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze, ensuring optimal conductivity and longevity. With a pitch of 3.96mm and a voltage rating of 950VAC, it can handle high-power requirements with ease. The gold-plated contacts offer superior signal transmission, while the Thru Hole termination method guarantees secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact design make it ideal for space-constrained installations. With 30 positions and a tail length of 4.57mm, it provides ample connectivity options. Whether used in aerospace, defense, or industrial applications, the EBM15DCBD ensures uncompromised performance. Trust in its quality construction and compliance with industry standards for seamless integration into your projects. Upgrade to the EBM15DCBD and experience the difference in connectivity.