EBM15DCBH

Heilind Number:SULEBM15DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCBH

Detailed Description

Introducing the EBM15DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a unique construction of PBT and Phosphor Bronze, this connector ensures reliable conductivity in even the harshest environments. Featuring a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female gender with two rows and right-angle orientation offers versatile connectivity options. Gold-plated contacts on a 3.96mm pitch provide excellent signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for industrial and aerospace use. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust the EBM15DCBH for secure and high-speed connections in your electronic designs.