EBM15DCBI

Heilind Number:SULEBM15DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCBI

Detailed Description

Introducing the EBM15DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 30 gold-plated hairpin contacts, rated for 3A and 950VAC, guarantee efficient power transmission with minimal signal loss. The threaded, right-angle mount type offers secure installation, while the thru-hole termination method simplifies assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the EBM15DCBI is perfect for space-constrained PCB layouts. Trust in its matte tin termination plating for long-term durability. Upgrade your connectivity solutions with this essential component from our extensive range of connectors.