EBM15DCBN

Heilind Number:SULEBM15DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCBN

Detailed Description

Introducing the EBM15DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power transmission. The 30-position, 2-row design allows for versatile connectivity options, while the right-angle orientation and hairpin contact type offer easy and secure mating. With a operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The gold-plated phosphor bronze contacts and matte tin termination plating ensure optimal signal transfer and corrosion resistance. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the EBM15DCBN for seamless and reliable board-to-board connections in your electronic designs.