EBM15DCBS

Heilind Number:SULEBM15DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCBS

Detailed Description

Introducing the EBM15DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. The female gender, two rows, and side-hole mount type make it versatile for various circuit board configurations. Featuring a termination method of thru-hole, the contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a pitch of 3.96mm, voltage rating of 950VAC, and amperage of 3A, it meets the requirements of high-power systems. The hairpin contact type and right-angle orientation provide efficient signal transmission in space-constrained layouts. With 30 positions, this connector is suitable for complex interconnections. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures compatibility with lead-free soldering processes. The EBM15DCBS is a top choice for engineers seeking reliable and high-quality connectors for their designs.