EBM15DCCD

Heilind Number:SULEBM15DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCCD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCCD

Detailed Description

Introducing the EBM15DCCD, a high-performance board-to-board connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it ensures efficient power transmission. The gold-plated contacts and matte tin termination guarantee optimal signal integrity. With a right-angle orientation and 30 positions spread across 2 rows, it enables versatile PCB assembly. The hairpin contact type and thru-hole termination method further enhance its durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for industrial and aerospace applications. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Upgrade your systems with the EBM15DCCD connector, delivering exceptional performance and longevity.