EBM15DCCH

Heilind Number:SULEBM15DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCCH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCCH

Detailed Description

The EBM15DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts with a pitch of 3.96mm (.156 inches), this connector offers reliable connectivity in tight spaces. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for high-power transmission. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. Measuring .61 inches in height and 9.4mm (.37 inches) in width, this connector is compact yet robust. Its matte tin termination plating guarantees secure soldering. Ideal for aerospace, defense, and industrial applications, the EBM15DCCH is a dependable choice for your connectivity needs.