EBM15DCCI

Heilind Number:SULEBM15DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCCI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCCI

Detailed Description

Introducing the EBM15DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. It offers a 3A current rating and can withstand voltages up to 950VAC, making it ideal for power and signal transmission. The two-row, 30-position configuration with threaded mounting and through-hole termination method guarantees secure and stable connections. Gold-plated contacts with hairpin design ensure low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, the EBM15DCCI is suitable for aerospace, military, and industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, this connector complies with RoHS regulations. Trust the EBM15DCCI for high-reliability board-to-board connections.