EBM15DCCN

Heilind Number:SULEBM15DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCCN

Detailed Description

Introducing the EBM15DCCN, a high-performance board-to-board PCB connector designed for reliability and efficiency in electronic applications. Featuring PBT and phosphor bronze construction, this connector offers robust durability and excellent conductivity. With a maximum amperage of 3A and a voltage rating of 950 VAC, it ensures safe and stable power transmission. The female connector with two rows and 30 positions, along with a 3.96mm pitch, allows for versatile connectivity options. The gold-plated phosphor bronze contacts and matte tin termination ensure optimal signal transfer and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in industrial machinery or telecommunications equipment, the EBM15DCCN guarantees high performance and longevity.