EBM15DCCS

Heilind Number:SULEBM15DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCCS

Detailed Description

Introducing the EBM15DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring two rows and 30 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the hairpin contact type ensures secure mating. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. With a right-angle orientation and side hole mount type, it allows for efficient PCB layout. The connector's matte tin termination plating enhances solderability. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Trust the EBM15DCCS for robust and high-reliability board-to-board connections.