EBM15DCCT

Heilind Number:SULEBM15DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCCT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCCT

Detailed Description

Introducing the EBM15DCCT, a high-performance board-to-board PCB connector designed for optimum durability and reliability in demanding electronic applications. This female connector features two rows of 30 hairpin contacts made of gold-plated phosphor bronze, ensuring excellent conductivity and signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers seamless connectivity even in high-voltage environments. The threaded mount and through-hole termination method provide secure attachment to the PCB, while the right-angle orientation allows for efficient space utilization. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. Trust the EBM15DCCT for rugged performance and uncompromising quality in your next electronic design project.