EBM15DCKD-S288

Heilind Number:SULEBM15DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCKD-S288

Detailed Description

Introducing the EBM15DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PBT & Phosphor Bronze .00," this connector boasts a female gender and features two rows for efficient connectivity. Its mount type, Clearance Hole, and termination method, Card Extender, ensure secure and reliable installation. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity, while the Loop Bellow contact type and Straddle orientation further enhance its functionality. With 30 positions and a voltage rating of 950 VAC, this connector is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125 °C, it guarantees performance in harsh environments. The connector's compact size, with a height of .61 inches and a width of 9.4 mm, makes it ideal for space-constrained applications. Terminated with Matte Tin, it ensures durability and longevity. Classified under the hi-rel category, the EBM15DCKDS288 is the perfect choice for aerospace, defense, and other mission-critical industries. Upgrade your connectivity solutions with this top-of-the-line PCB connector.