EBM15DCKD

Heilind Number:SULEBM15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCKD

Detailed Description

Featuring PBT and Phosphor Bronze construction, the EBM15DCKD connector is designed for reliable power transmission in demanding environments. With a rated amperage of 3A and a voltage capacity of 950 VAC, it ensures efficient performance even in high-power applications. The female connector, with two rows of 30 positions, offers secure connectivity on PCBs. Its clearance hole mount type and thru-hole termination method make installation a breeze. The contact material, Phosphor Bronze, with Gold plating, guarantees low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh industrial settings. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating, it complies with industry standards for RoHS. From board-to-board to card edge connections, the EBM15DCKD is the ideal solution for high-reliability power transmission in various electronic systems.