| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DCKH-S288 |
EBM15DCKH-S288
| Heilind Number: | SULEBM15DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EBM15DCKH-S288. This female connector features two rows with a 3A amperage rating, ideal for high-performance applications. The 30 Loop Bellow contact positions ensure reliable signal transmission, with gold-plated phosphor bronze contacts offering excellent conductivity. With a 3.96mm pitch and 950VAC voltage rating, this connector is suitable for demanding environments. Its straddle orientation and clearance hole mount type make it easy to install, while the matte tin termination plating guarantees durability. Operating from -65 to 125°C, it's perfect for use in a wide range of industries including aerospace, telecommunications, and automotive. Upgrade your connectivity with the EBM15DCKHS288.

