EBM15DCKH

Heilind Number:SULEBM15DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCKH

Detailed Description

Introducing the EBM15DCKH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 950VAC voltage capability, it meets the demands of power and signal transmission. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type offers secure mating. With 30 positions and a straight orientation, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating ensures a stable connection. Perfect for applications in aerospace, defense, and industrial sectors, the EBM15DCKH sets a new standard in connectivity solutions.