EBM15DCKI-S288

Heilind Number:SULEBM15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCKI-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM15DCKI-S288, is a female connector featuring 30 positions in 2 rows, designed for high-reliability applications. With a pitch of 3.96mm (.156in), it ensures precise connectivity. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Its loop bellow contact type and straddle orientation provide secure mating. Operating at a voltage of 950VAC and an amperage of 3A, it's suitable for power and signal transmission. The termination method is Card Extender with Matte Tin plating, ensuring reliability in harsh environments. With a tail length of 4.45mm (.175in) and compact dimensions (15.49mm connector height, 9.4mm width), it's space-efficient. Operating temperature range of -65 to 125°C makes it versatile. Ideal for demanding PCB interconnect applications.