| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DCKI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBM15DCKI |
EBM15DCKI
| Heilind Number: | SULEBM15DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in a wide range of environments. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. Gold-plated contacts provide excellent conductivity and durability, while the loop bellow contact type accommodates high-speed data transmission. With two rows and 30 positions, it offers ample connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for industrial and commercial use. Trust the EBM15DCKI for your critical connectivity needs.

