EBM15DCKN-S288

Heilind Number:SULEBM15DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCKN-S288

Detailed Description

The EBM15DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, loop bellow contact type, and straddle orientation make it easy to integrate into your circuit board setup. With 30 positions and two rows, it offers ample connectivity options. The termination method of card extender and termination plating of matte tin guarantee secure and lasting connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of .61 inches and width of 9.4mm, allows for space-saving installation. Whether used in aerospace, military, or industrial applications, the EBM15DCKN-S288 ensures optimal performance and durability.