| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DCKN |
EBM15DCKN
| Heilind Number: | SULEBM15DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DCKN, a high-performance PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable conductivity. Boasting a 3A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The 30-position, 2-row design with Loop Bellow contacts offers efficient connectivity. Termination is easy with Thru Hole mounting and Matte Tin plating. Operating flawlessly in extreme temperatures from -65 to 125°C, this connector is ideal for industrial settings. Trust in the EBM15DCKN for secure and efficient board-to-board connections.

