EBM15DCKS-S288

Heilind Number:SULEBM15DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCKS-S288

Detailed Description

The EBM15DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers secure and reliable connectivity. Featuring a side hole mount type and card extender termination method, it ensures easy installation. Constructed with durable PBT and Phosphor Bronze materials, it can handle an amperage of 3A and a voltage of 950 VAC. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type guarantees stable signal transmission. With a pitch of 3.96mm and 30 positions, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61in and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and other hi-rel industries, the EBM15DCKSS288 is a top choice for critical electronic systems.