EBM15DCKS

Heilind Number:SULEBM15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCKS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our EBM15DCKS connector ensures reliable performance in demanding applications. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. This female connector, with two rows and a side-hole mount type, offers easy installation on PCBs. The Thru-Hole termination method, along with gold-plated contacts, ensures secure and low-resistance connections. Its loop bellow contact type and straight orientation further enhance connectivity. With 30 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating adds to its durability. A versatile solution for board-to-board and card edge connections, the EBM15DCKS is a reliable choice for your connectivity needs.