EBM15DCKT-S288

Heilind Number:SULEBM15DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCKT-S288

Detailed Description

Introducing the EBM15DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 30 positions for seamless connectivity. With a voltage rating of 950VAC and an amperage of 3A, it ensures reliable power transmission. The termination method using a card extender with phosphor bronze contacts plated in gold guarantees optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation offer secure and stable installation. With a compact height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), it saves space on the PCB. The matte tin termination plating ensures durability, making it suitable for various industries. Trust the EBM15DCKTS288 for robust and efficient board-to-board connections.